Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W08875LF-24

DigiKey Part Number
6099-PE3W08875LF-24-ND
Manufacturer
Manufacturer Product Number
PE3W08875LF-24
Description
COAX CBL RP-SMA TO RP-SMA 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-400
Style
RP-SMA to RP-SMA
Cable Impedance
50 Ohms
1st Connector
RP-SMA Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
12.4 GHz
2nd Connector
RP-SMA Plug, Right Angle
Color
Tan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 379
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1223,76000 €223,76 €
Manufacturers Standard Package
Unit Price without VAT:223,76000 €
Unit Price with VAT:266,27440 €