Cable Assembly Coaxial MCX to QMA 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W08037LF/HS-18

DigiKey Part Number
6099-PE3W08037LF/HS-18-ND
Manufacturer
Manufacturer Product Number
PE3W08037LF/HS-18
Description
COAX CBL MCX TO QMA 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to QMA 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Obsolete
Length
18.00" (457.20mm)
Style
MCX to QMA
Cable Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
QMA Jack
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.