Cable Assembly Coaxial N-Type to UHF RG-213 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W07986-36

DigiKey Part Number
6099-PE3W07986-36-ND
Manufacturer
Manufacturer Product Number
PE3W07986-36
Description
COAX CBL N-TYPE TO UHF 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF RG-213 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Retail Package
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to UHF
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
300 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Operating Temperature
-25°C ~ 70°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 281
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1108,29000 €108,29 €
Manufacturers Standard Package
Unit Price without VAT:108,29000 €
Unit Price with VAT:128,86510 €