
PE3W07602-48 | |
|---|---|
DigiKey Part Number | 6099-PE3W07602-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3W07602-48 |
Description | COAX CBL F-TYPE TO SMB MINI 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to SMB Mini RG-187 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMB Mini Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style F-Type to SMB Mini | Cable Type RG-187 |
1st Connector F-Type Jack | Cable Impedance 75 Ohms |
1st Contact Gender Female | Connector Impedance 75 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 75 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,33000 € | 79,33 € |
| Unit Price without VAT: | 79,33000 € |
|---|---|
| Unit Price with VAT: | 94,40270 € |

