PE3W06187-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 48,70000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 43,85000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 42,36000 €
Datasheet
Cable Assembly Coaxial SMA to Fakra LMR 100 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W06187-24

DigiKey Part Number
6099-PE3W06187-24-ND
Manufacturer
Manufacturer Product Number
PE3W06187-24
Description
COAX CBL SMA TO FAKRA 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra LMR 100 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Fakra
Connector Impedance
50 Ohms
1st Connector
Fakra Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W15211/HS-24Pasternack06099-PE3W15211/HS-24-ND48,70000 €Parametric Equivalent
FMCA10031-24Fairview Microwave05328-FMCA10031-24-ND43,85000 €Parametric Equivalent
FMCA10032-24Fairview Microwave05328-FMCA10032-24-ND42,36000 €Parametric Equivalent
Available To Order
Factory Stock: 94
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
146,43000 €46,43 €
Manufacturers Standard Package
Unit Price without VAT:46,43000 €
Unit Price with VAT:55,25170 €