PE3W04820/HS-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 58,81000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 61,54000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 78,35000 €
Datasheet
Cable Assembly Coaxial BNC to SMA LMR 240 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W04820/HS-12

DigiKey Part Number
6099-PE3W04820/HS-12-ND
Manufacturer
Manufacturer Product Number
PE3W04820/HS-12
Description
BNC Male to SMA Male Low Loss Ca
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 240 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
LMR 240
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
4 GHz
2nd Connector
SMA Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00945-12Fairview Microwave05328-FMC00945-12-ND58,81000 €Parametric Equivalent
FMC00945/0001-12Fairview Microwave05328-FMC00945/0001-12-ND61,54000 €Parametric Equivalent
PE3C1830-12Pasternack06099-PE3C1830-12-ND78,35000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1102,57000 €102,57 €
Manufacturers Standard Package
Unit Price without VAT:102,57000 €
Unit Price with VAT:122,05830 €