Cable Assembly Coaxial SMB to SSMB RG-174 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W04513-150CM

DigiKey Part Number
6099-PE3W04513-150CM-ND
Manufacturer
Manufacturer Product Number
PE3W04513-150CM
Description
COAX CBL SMB TO SSMB 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SSMB RG-174 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
RG-174
Style
SMB to SSMB
Cable Impedance
50 Ohms
1st Connector
SMB Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
SSMB Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
176,39000 €76,39 €
Manufacturers Standard Package
Unit Price without VAT:76,39000 €
Unit Price with VAT:90,90410 €