Cable Assembly Coaxial MCX to Fakra RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W04376/HS-36

DigiKey Part Number
6099-PE3W04376/HS-36-ND
Manufacturer
Manufacturer Product Number
PE3W04376/HS-36
Description
COAX CBL MCX TO FAKRA 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to Fakra RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Retail Package
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to Fakra
Connector Impedance
50 Ohms
1st Connector
Fakra Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
MCX Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 571
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
176,39000 €76,39 €
Manufacturers Standard Package
Unit Price without VAT:76,39000 €
Unit Price with VAT:90,90410 €