Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W03732/SP2-60 | |
|---|---|
DigiKey Part Number | 6099-PE3W03732/SP2-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3W03732/SP2-60 |
Description | N MALE RIGHT ANGLE TO TNC MALE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to TNC | Connector Impedance 50 Ohms |
1st Connector N-Type Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C4711-60 | Pasternack | 0 | 6099-PE3C4711-60-ND | 113,99000 € | Parametric Equivalent |
| PE3W03732/SP-60 | Pasternack | 0 | 6099-PE3W03732/SP-60-ND | 193,31000 € | Parametric Equivalent |
| PE3W04805/SP-60 | Pasternack | 0 | 6099-PE3W04805/SP-60-ND | 202,31000 € | Parametric Equivalent |
| FMCA3193/0600-60 | Fairview Microwave | 0 | 5328-FMCA3193/0600-60-ND | 94,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,55000 € | 121,55 € |
| Unit Price without VAT: | 121,55000 € |
|---|---|
| Unit Price with VAT: | 144,64450 € |





