Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W03495-24 | |
|---|---|
DigiKey Part Number | 6099-PE3W03495-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3W03495-24 |
Description | CLAMPED TNC MALE TO TNC MALE LOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type LMR 400 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 5.8 GHz |
2nd Connector TNC Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C2055LF-24 | Pasternack | 0 | 6099-PE3C2055LF-24-ND | 108,29000 € | Parametric Equivalent |
| PE3W00572-24 | Pasternack | 0 | 6099-PE3W00572-24-ND | 134,68000 € | Parametric Equivalent |
| PE3W00808-24 | Pasternack | 0 | 6099-PE3W00808-24-ND | 158,74000 € | Parametric Equivalent |
| PE3W01268-24 | Pasternack | 0 | 6099-PE3W01268-24-ND | 119,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,31000 € | 125,31 € |
| Unit Price without VAT: | 125,31000 € |
|---|---|
| Unit Price with VAT: | 149,11890 € |





