Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W03353LF/HS-48 | |
|---|---|
DigiKey Part Number | 6099-PE3W03353LF/HS-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3W03353LF/HS-48 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC0202240/WP-48 | Fairview Microwave | 0 | 5328-FMC0202240/WP-48-ND | 98,76000 € | Parametric Equivalent |
| FMC0202240LF-48 | Fairview Microwave | 0 | 5328-FMC0202240LF-48-ND | 107,40000 € | Parametric Equivalent |
| FMC0202245-48 | Fairview Microwave | 0 | 5328-FMC0202245-48-ND | 86,53000 € | Parametric Equivalent |
| FMC0202245LF-48 | Fairview Microwave | 0 | 5328-FMC0202245LF-48-ND | 78,58000 € | Parametric Equivalent |
| FMCA1213-48 | Fairview Microwave | 0 | 5328-FMCA1213-48-ND | 89,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,78000 € | 117,78 € |
| Unit Price without VAT: | 117,78000 € |
|---|---|
| Unit Price with VAT: | 140,15820 € |













