Cable Assembly Coaxial 3.5mm to 3.5mm PE-SR402FLJ 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W03192-12

DigiKey Part Number
6099-PE3W03192-12-ND
Manufacturer
Manufacturer Product Number
PE3W03192-12
Description
COAX CBL 3.5MM TO 3.5MM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm PE-SR402FLJ 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
PE-SR402FLJ
Style
3.5mm to 3.5mm
Cable Impedance
50 Ohms
1st Connector
3.5mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
20 GHz
2nd Connector
3.5mm Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1318,17000 €318,17 €
Manufacturers Standard Package
Unit Price without VAT:318,17000 €
Unit Price with VAT:378,62230 €