Cable Assembly Coaxial BNC to BNC LMR 400 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W01357-100CM

DigiKey Part Number
6099-PE3W01357-100CM-ND
Manufacturer
Manufacturer Product Number
PE3W01357-100CM
Description
BNC MALE TO BNC MALE CABLE 100 C
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC LMR 400 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Obsolete
Cable Type
LMR 400
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
BNC Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.