PE3W00695LF-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 63,49000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 88,11000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 75,40000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial BNC to SMA LMR 100 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W00695LF-36

DigiKey Part Number
6099-PE3W00695LF-36-ND
Manufacturer
Manufacturer Product Number
PE3W00695LF-36
Description
SMA MALE TO BNC FEMALE LOW LOSS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LMR 100 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W00695-36Pasternack06099-PE3W00695-36-ND63,49000 €Parametric Equivalent
PE3W00695/HS-36Pasternack06099-PE3W00695/HS-36-ND88,11000 €Parametric Equivalent
PE3W04401-36Pasternack06099-PE3W04401-36-ND75,40000 €Parametric Equivalent
Available To Order
Factory Stock: 1.036
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,48000 €62,48 €
Manufacturers Standard Package
Unit Price without VAT:62,48000 €
Unit Price with VAT:74,35120 €