Cable Assembly Coaxial HN to HN RG-393 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W00189LF-100CM

DigiKey Part Number
6099-PE3W00189LF-100CM-ND
Manufacturer
Manufacturer Product Number
PE3W00189LF-100CM
Description
COAX CABLE HN TO HN 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HN to HN RG-393 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-393
Style
HN to HN
Cable Impedance
50 Ohms
1st Connector
HN Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
HN Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 161
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1186,09000 €186,09 €
Manufacturers Standard Package
Unit Price without VAT:186,09000 €
Unit Price with VAT:221,44710 €