Cable Assembly Coaxial TRB to Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00671-24

DigiKey Part Number
6099-PE3MSA00671-24-ND
Manufacturer
Manufacturer Product Number
PE3MSA00671-24
Description
COAX CBL TRB TO CABLE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Pasternack
2nd Connector
Cable (Round)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Impedance
124 Ohms
Style
TRB to Cable
Overall Impedance
124 Ohms
1st Connector
TRB Jack
Frequency - Max
500 MHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1264,35000 €264,35 €
Manufacturers Standard Package
Unit Price without VAT:264,35000 €
Unit Price with VAT:314,57650 €