PE3MSA00582-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 167,90000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 299,18000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial TRB to TRB TWCH-78 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00582-24

DigiKey Part Number
6099-PE3MSA00582-24-ND
Manufacturer
Manufacturer Product Number
PE3MSA00582-24
Description
LEAD FREE LSZH BEND RELIEF 3-SLO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB TWCH-78 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
TWCH-78
Style
TRB to TRB
Cable Impedance
78 Ohms
1st Connector
TRB Plug
Connector Impedance
78 Ohms
1st Contact Gender
Male
Overall Impedance
78 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
500 MHz
2nd Connector
TRB Jack
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3MSA00231-24Pasternack06099-PE3MSA00231-24-ND167,90000 €Parametric Equivalent
PE3MSA00598-24Pasternack06099-PE3MSA00598-24-ND299,18000 €Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1314,73000 €314,73 €
Manufacturers Standard Package
Unit Price without VAT:314,73000 €
Unit Price with VAT:374,52870 €