
PE3MSA00580-12 | |
|---|---|
DigiKey Part Number | 6099-PE3MSA00580-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3MSA00580-12 |
Description | COAX CBL TRB TO TRB 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Cable Impedance | 78 Ohms | |
Connector Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 MHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,65000 € | 290,65 € |
| Unit Price without VAT: | 290,65000 € |
|---|---|
| Unit Price with VAT: | 345,87350 € |

