Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3MSA00563-24 | |
|---|---|
DigiKey Part Number | 6099-PE3MSA00563-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3MSA00563-24 |
Description | LEAD FREE 3-LUG TRB JACK TO TRB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB 30-02001 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type 30-02001 |
Style TRB to TRB | Cable Impedance 78 Ohms |
1st Connector TRB Jack | Connector Impedance 78 Ohms |
1st Contact Gender Female | Overall Impedance 78 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 400 MHz |
2nd Connector TRB Plug | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3MP2177-24 | Pasternack | 0 | 6099-PE3MP2177-24-ND | 175,19000 € | Parametric Equivalent |
| PE3MP2396-24 | Pasternack | 0 | 6099-PE3MP2396-24-ND | 181,19000 € | Parametric Equivalent |
| PE3MSA00542-24 | Pasternack | 0 | 6099-PE3MSA00542-24-ND | 251,88000 € | Parametric Equivalent |
| PE3MSA00547-24 | Pasternack | 0 | 6099-PE3MSA00547-24-ND | 265,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,96000 € | 237,96 € |
| Unit Price without VAT: | 237,96000 € |
|---|---|
| Unit Price with VAT: | 283,17240 € |





