New at DigiKey
Cable Assembly Coaxial TRB to TRB 30-02003 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00488-60

DigiKey Part Number
6099-PE3MSA00488-60-ND
Manufacturer
Manufacturer Product Number
PE3MSA00488-60
Description
LEAD FREE BEND RELIEF 3-LUG TRB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 30-02003 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
TRB to TRB
Cable Type
30-02003
1st Connector
TRB Jack
Cable Impedance
78 Ohms
1st Contact Gender
Female
Connector Impedance
78 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
78 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Frequency - Max
500 MHz
2nd Connector
TRB Jack
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1211,28000 €211,28 €
Manufacturers Standard Package
Unit Price without VAT:211,28000 €
Unit Price with VAT:251,42320 €