Cable Assembly Coaxial TRB to TRB 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00450-24

DigiKey Part Number
6099-PE3MSA00450-24-ND
Manufacturer
Manufacturer Product Number
PE3MSA00450-24
Description
COAX CBL TRB TO TRB 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
TRB to TRB
Cable Impedance
78 Ohms
1st Connector
TRB Jack
Connector Impedance
78 Ohms
1st Contact Gender
Female
Overall Impedance
78 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
10 MHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Blue
2nd Connector
TRB Jack
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1166,07000 €166,07 €
Manufacturers Standard Package
Unit Price without VAT:166,07000 €
Unit Price with VAT:197,62330 €