New at DigiKey
Cable Assembly Coaxial TRB to Cable TWCH-78 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00400-36

DigiKey Part Number
6099-PE3MSA00400-36-ND
Manufacturer
Manufacturer Product Number
PE3MSA00400-36
Description
HALOGEN FREE 3-LUG TRB JACK WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable TWCH-78 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
TWCH-78
Part Status
Active
Cable Impedance
78 Ohms
Style
TRB to Cable
Connector Impedance
75 Ohms
1st Connector
TRB Jack
Overall Impedance
75 Ohms
1st Contact Gender
Female
Frequency - Max
500 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1153,21000 €153,21 €
Manufacturers Standard Package
Unit Price without VAT:153,21000 €
Unit Price with VAT:182,31990 €