Cable Assembly Coaxial TRB to Cable 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MSA00230-60

DigiKey Part Number
6099-PE3MSA00230-60-ND
Manufacturer
Manufacturer Product Number
PE3MSA00230-60
Description
COAX CBL TRB TO CABLE 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
60.0" (1.5m) 5.0'
Packaging
Retail Package
Cable Impedance
78 Ohms
Part Status
Active
Overall Impedance
78 Ohms
Style
TRB to Cable
Frequency - Max
500 MHz
1st Connector
TRB Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-30°C ~ 80°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1153,21000 €153,21 €
Manufacturers Standard Package
Unit Price without VAT:153,21000 €
Unit Price with VAT:182,31990 €