
PE3MP5771-24 | |
|---|---|
DigiKey Part Number | 6099-PE3MP5771-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3MP5771-24 |
Description | COAX CBL TRB TO TRB 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Cable Impedance | 100 Ohms | |
Connector Impedance | 100 Ohms | |
Overall Impedance | 100 Ohms | |
Frequency - Max | 400 MHz | |
Color | White | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,13000 € | 264,13 € |
| Unit Price without VAT: | 264,13000 € |
|---|---|
| Unit Price with VAT: | 314,31470 € |

