Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MP5771-12

DigiKey Part Number
6099-PE3MP5771-12-ND
Manufacturer
Manufacturer Product Number
PE3MP5771-12
Description
COAX CBL TRB TO TRB 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
100 Ohms
Style
TRB to TRB
Connector Impedance
100 Ohms
1st Connector
TRB Plug
Overall Impedance
100 Ohms
1st Contact Gender
Male
Frequency - Max
400 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
TRB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1250,30000 €250,30 €
Manufacturers Standard Package
Unit Price without VAT:250,30000 €
Unit Price with VAT:297,85700 €