
PE3MP2358-60 | |
|---|---|
DigiKey Part Number | 6099-PE3MP2358-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3MP2358-60 |
Description | COAX CBL TRB TO CABLE 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to Cable 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TRB to Cable | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | - | |
Cable Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 MHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,06000 € | 155,06 € |
| Unit Price without VAT: | 155,06000 € |
|---|---|
| Unit Price with VAT: | 184,52140 € |

