Cable Assembly Coaxial TRB to TRB 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3MP2151-24

DigiKey Part Number
6099-PE3MP2151-24-ND
Manufacturer
Manufacturer Product Number
PE3MP2151-24
Description
COAX CBL TRB TO TRB 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Impedance
78 Ohms
Style
TRB to TRB
Connector Impedance
78 Ohms
1st Connector
TRB Plug
Overall Impedance
78 Ohms
1st Contact Gender
Male
Frequency - Max
400 MHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
TRB Plug
Operating Temperature
-20°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1205,90000 €205,90 €
Manufacturers Standard Package
Unit Price without VAT:205,90000 €
Unit Price with VAT:245,02100 €