
PE3MP2060-36 | |
|---|---|
DigiKey Part Number | 6099-PE3MP2060-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3MP2060-36 |
Description | COAX CBL TRB TO CABLE 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TRB to Cable | |
1st Connector | TRB Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Cable Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 10 MHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,69000 € | 130,69 € |
| Unit Price without VAT: | 130,69000 € |
|---|---|
| Unit Price with VAT: | 155,52110 € |

