New at DigiKey
Cable Assembly Coaxial SMP Mini to SMP Mini PE-SR047FL 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0441-60

DigiKey Part Number
6099-PE3M0441-60-ND
Manufacturer
Manufacturer Product Number
PE3M0441-60
Description
SMPM SIZE 12 CONTACT PIN TO SMPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP Mini to SMP Mini PE-SR047FL 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
PE-SR047FL
Style
SMP Mini to SMP Mini
Cable Impedance
50 Ohms
1st Connector
SMP Mini Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
20 GHz
2nd Connector
SMP Mini Jack
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1218,42000 €218,42 €
Manufacturers Standard Package
Unit Price without VAT:218,42000 €
Unit Price with VAT:259,91980 €