
PE3M0434-48 | |
|---|---|
DigiKey Part Number | 6099-PE3M0434-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3M0434-48 |
Description | MIL SIZE 12 CONTACT PIN TO MIL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jumper Lead Pin to Socket Gold 48.0" (1.22m) |
Datasheet | Datasheet |
Category | Length 48.0" (1.22m) |
Manufacturer Pasternack | Contact Finish Gold |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,77000 € | 97,77 € |
| Unit Price without VAT: | 97,77000 € |
|---|---|
| Unit Price with VAT: | 116,34630 € |

