
PE3M0426-48 | |
|---|---|
DigiKey Part Number | 6099-PE3M0426-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3M0426-48 |
Description | BMZ SIZE 8 CONTACT PIN TO BMZ SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMZ to BMZ PE-SR405FL 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BMZ to BMZ | |
1st Connector | BMZ Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BMZ Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | PE-SR405FL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 € | 399,80 € |
| Unit Price without VAT: | 399,80000 € |
|---|---|
| Unit Price with VAT: | 475,76200 € |

