New at DigiKey
Cable Assembly Coaxial BMB to BMB PE-P141 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0423-36

DigiKey Part Number
6099-PE3M0423-36-ND
Manufacturer
Manufacturer Product Number
PE3M0423-36
Description
BMB SIZE 8 CONTACT PIN TO BMB SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMB to BMB PE-P141 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
PE-P141
Part Status
Active
Cable Impedance
50 Ohms
Style
BMB to BMB
Connector Impedance
50 Ohms
1st Connector
BMB Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
BMB Jack
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1441,81000 €441,81 €
Manufacturers Standard Package
Unit Price without VAT:441,81000 €
Unit Price with VAT:525,75390 €