PE3M0411-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 112,09000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial M39029 to M39029 PE-P086 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0411-12

DigiKey Part Number
6099-PE3M0411-12-ND
Manufacturer
Manufacturer Product Number
PE3M0411-12
Description
MIL SIZE 8 CONTACT SOCKET TO MIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial M39029 to M39029 PE-P086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
PE-P086
Part Status
Active
Cable Impedance
50 Ohms
Style
M39029 to M39029
Connector Impedance
50 Ohms
1st Connector
M39029 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
M39029 Jack
Operating Temperature
-65°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3M0405-12Pasternack06099-PE3M0405-12-ND112,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1108,29000 €108,29 €
Manufacturers Standard Package
Unit Price without VAT:108,29000 €
Unit Price with VAT:128,86510 €