New at DigiKey
Cable Assembly Coaxial BMZ to BMZ PE-SR405FL 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0402-48

DigiKey Part Number
6099-PE3M0402-48-ND
Manufacturer
Manufacturer Product Number
PE3M0402-48
Description
BMZ SIZE 8 CONTACT SOCKET (40 GH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMZ to BMZ PE-SR405FL 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
PE-SR405FL
Style
BMZ to BMZ
Cable Impedance
50 Ohms
1st Connector
BMZ Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
18 GHz
2nd Connector
BMZ Jack
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1418,38000 €418,38 €
Manufacturers Standard Package
Unit Price without VAT:418,38000 €
Unit Price with VAT:497,87220 €