New at DigiKey
Cable Assembly Coaxial BMB to BMB PE-141FL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0396-36

DigiKey Part Number
6099-PE3M0396-36-ND
Manufacturer
Manufacturer Product Number
PE3M0396-36
Description
BMB SIZE 8 CONTACT SOCKET TO BMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMB to BMB PE-141FL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
PE-141FL
Part Status
Active
Cable Impedance
50 Ohms
Style
BMB to BMB
Connector Impedance
50 Ohms
1st Connector
BMB Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
22 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
BMB Jack
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1463,48000 €463,48 €
Manufacturers Standard Package
Unit Price without VAT:463,48000 €
Unit Price with VAT:551,54120 €