New at DigiKey
Cable Assembly Coaxial SMPS to SMPS PE-P047 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0390-48

DigiKey Part Number
6099-PE3M0390-48-ND
Manufacturer
Manufacturer Product Number
PE3M0390-48
Description
SMPS SIZE 16 CONTACT PIN TO SMPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to SMPS PE-P047 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
PE-P047
Part Status
Active
Cable Impedance
50 Ohms
Style
SMPS to SMPS
Connector Impedance
50 Ohms
1st Connector
SMPS Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
50 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMPS Plug
Operating Temperature
-65°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1218,42000 €218,42 €
Manufacturers Standard Package
Unit Price without VAT:218,42000 €
Unit Price with VAT:259,91980 €