New at DigiKey
Cable Assembly Coaxial M39029 to M39029 PE-SR405FL 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0377-24

DigiKey Part Number
6099-PE3M0377-24-ND
Manufacturer
Manufacturer Product Number
PE3M0377-24
Description
MIL #12 CONTACT PIN TO MIL #12 C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial M39029 to M39029 PE-SR405FL 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
PE-SR405FL
Style
M39029 to M39029
Cable Impedance
50 Ohms
1st Connector
M39029 Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
M39029 Plug
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,77000 €97,77 €
Manufacturers Standard Package
Unit Price without VAT:97,77000 €
Unit Price with VAT:116,34630 €