Cable Assembly Coaxial BMZ to SMA PE-SR405FL 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0347-6

DigiKey Part Number
6099-PE3M0347-6-ND
Manufacturer
Manufacturer Product Number
PE3M0347-6
Description
BMZ Size 8 D38999 Contact Socket
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMZ to SMA PE-SR405FL 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
6.000" (152.40mm)
Packaging
Retail Package
Cable Type
PE-SR405FL
Part Status
Active
Cable Impedance
50 Ohms
Style
BMZ to SMA
Connector Impedance
50 Ohms
1st Connector
BMZ Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Silver
2nd Connector
SMA Jack
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1243,25000 €243,25 €
Manufacturers Standard Package
Unit Price without VAT:243,25000 €
Unit Price with VAT:289,46750 €