Parametric Equivalent

PE3M0344-36 | |
|---|---|
DigiKey Part Number | 6099-PE3M0344-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3M0344-36 |
Description | BMZ SIZE 8 D38999 CONTACT SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMZ to SMA PE-P086 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BMZ to SMA | |
1st Connector | BMZ Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | PE-P086 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,67000 € | 251,67 € |
| Unit Price without VAT: | 251,67000 € |
|---|---|
| Unit Price with VAT: | 299,48730 € |


