New at DigiKey
Cable Assembly Coaxial SMA to M39029 PE-SR405FL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0300-36

DigiKey Part Number
6099-PE3M0300-36-ND
Manufacturer
Manufacturer Product Number
PE3M0300-36
Description
MIL SIZE 8 D38999 CONTACT SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to M39029 PE-SR405FL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
PE-SR405FL
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to M39029
Connector Impedance
50 Ohms
1st Connector
M39029 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
SMA Plug
Operating Temperature
-65°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1125,31000 €125,31 €
Manufacturers Standard Package
Unit Price without VAT:125,31000 €
Unit Price with VAT:149,11890 €