Cable Assembly Coaxial BMB to SMA PE-P141 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0258-24

DigiKey Part Number
6099-PE3M0258-24-ND
Manufacturer
Manufacturer Product Number
PE3M0258-24
Description
BMB Size 8 D38999 Contact Pin to
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BMB to SMA PE-P141 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
PE-P141
Part Status
Active
Cable Impedance
50 Ohms
Style
BMB to SMA
Connector Impedance
50 Ohms
1st Connector
BMB Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1241,49000 €241,49 €
Manufacturers Standard Package
Unit Price without VAT:241,49000 €
Unit Price with VAT:287,37310 €