Cable Assembly Coaxial N-Type to N-Type PE-P300LL 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0249-300CM

DigiKey Part Number
6099-PE3M0249-300CM-ND
Manufacturer
Manufacturer Product Number
PE3M0249-300CM
Description
Temperature Conditioned N Male t
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type PE-P300LL 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
118.1" (3.0m) 9.8'
Packaging
Retail Package
Cable Type
PE-P300LL
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Green
2nd Connector
N-Type Plug, Right Angle
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1984,12000 €984,12 €
Manufacturers Standard Package
Unit Price without VAT:984,12000 €
Unit Price with VAT:1.171,10280 €