Cable Assembly Coaxial N-Type to TNC RG-142 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0022-30

DigiKey Part Number
6099-PE3M0022-30-ND
Manufacturer
Manufacturer Product Number
PE3M0022-30
Description
COAX CBL N-TYPE TO TNC 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-142 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
30.00" (762.00mm)
Part Status
Active
Cable Type
RG-142
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
11 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Copper
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 51
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1205,90000 €205,90 €
Manufacturers Standard Package
Unit Price without VAT:205,90000 €
Unit Price with VAT:245,02100 €