PE3M0014-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 184,50000 €
Datasheet
Cable Assembly Coaxial SMA to N-Type RG-142 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0014-30

DigiKey Part Number
6099-PE3M0014-30-ND
Manufacturer
Manufacturer Product Number
PE3M0014-30
Description
COAX CBL SMA TO N-TYPE 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
30.00" (762.00mm)
Part Status
Active
Cable Type
RG-142
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
11 GHz
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMHR0014-30Fairview Microwave05328-FMHR0014-30-ND184,50000 €Parametric Equivalent
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1184,28000 €184,28 €
Manufacturers Standard Package
Unit Price without VAT:184,28000 €
Unit Price with VAT:219,29320 €