
PE3FCA451-15M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA451-15M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA451-15M |
Description | 12 STRAND LC UPC TO LC UPC, OS2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (12) To LC/UPC (12) 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (12) | |
2nd Connector | LC/UPC (12) | |
Cable Diameter | 0.24" (6.2mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 93mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,22000 € | 348,22 € |
| Unit Price without VAT: | 348,22000 € |
|---|---|
| Unit Price with VAT: | 414,38180 € |

