New at DigiKey
Cable Fiber Optic LC/UPC (12) To LC/UPC (12) 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA451-10M

DigiKey Part Number
6099-PE3FCA451-10M-ND
Manufacturer
Manufacturer Product Number
PE3FCA451-10M
Description
12 STRAND LC UPC TO LC UPC, OS2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (12) To LC/UPC (12) 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Pasternack
Length - Overall
32.8' (10.0m)
Packaging
Bag
Type
Singlemode, OS2
Part Status
Active
Bend Radius
93mm
1st Connector
LC/UPC (12)
Color - Cable
Yellow
2nd Connector
LC/UPC (12)
Insertion Loss
0.30dB
Cable Diameter
0.24" (6.2mm)
Return Loss
50dB
Cable Type
Break-Out
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1338,76000 €338,76 €
Manufacturers Standard Package
Unit Price without VAT:338,76000 €
Unit Price with VAT:403,12440 €