
PE3FCA404-25M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA404-25M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA404-25M |
Description | 12-FIBER LC UPC TO ST UPC, OM1 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (12) To ST/UPC (12) 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (12) | |
2nd Connector | ST/UPC (12) | |
Cable Diameter | 0.24" (6.2mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | 124mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 € | 316,44 € |
| Unit Price without VAT: | 316,44000 € |
|---|---|
| Unit Price with VAT: | 376,56360 € |

