New at DigiKey
Cable Fiber Optic SC/UPC (8) To SC/UPC (8) 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA378-25M

DigiKey Part Number
6099-PE3FCA378-25M-ND
Manufacturer
Manufacturer Product Number
PE3FCA378-25M
Description
8-FIBER SC UPC TO SC UPC, OM5 MU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC (8) To SC/UPC (8) 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
82.0' (25.0m)
Manufacturer
Pasternack
Type
Multimode, OM5
Packaging
Bag
Bend Radius
84mm
Part Status
Active
Color - Cable
Green
1st Connector
SC/UPC (8)
Insertion Loss
0.30dB
2nd Connector
SC/UPC (8)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.22" (5.6mm)
Return Loss
30dB
Cable Type
Break-Out
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1326,75000 €326,75 €
Manufacturers Standard Package
Unit Price without VAT:326,75000 €
Unit Price with VAT:388,83250 €