
PE3FCA347-15M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA347-15M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA347-15M |
Description | 8 STRAND LC UPC TO SC UPC, OM4 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (8) To SC/UPC (8) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (8) | |
2nd Connector | SC/UPC (8) | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 84mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,35000 € | 262,35 € |
| Unit Price without VAT: | 262,35000 € |
|---|---|
| Unit Price with VAT: | 312,19650 € |

