
PE3FCA303-15M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA303-15M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA303-15M |
Description | 6-FIBER LC UPC TO SC UPC, OM5 MU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (6) To SC/UPC (6) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (6) | |
2nd Connector | SC/UPC (6) | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, OM5 | |
Ratings | - | |
Bend Radius | 75mm | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,12000 € | 212,12 € |
| Unit Price without VAT: | 212,12000 € |
|---|---|
| Unit Price with VAT: | 252,42280 € |

